
LUW F8DN-SGSI-R-0-1000-R18-Z | |
|---|---|
DigiKey Part Number | 475-LUWF8DN-SGSI-R-0-1000-R18-Z-ND |
Manufacturer | |
Manufacturer Product Number | LUW F8DN-SGSI-R-0-1000-R18-Z |
Description | LED OSLUX SMD |
Customer Reference | |
Detailed Description | LED Lighting - 1616 (4040 Metric) |
Category | Package / Case 1616 (4040 Metric) |
Mfr | Supplier Device Package SMD |
Packaging Bulk | Size / Dimension 0.154" L x 0.154" W (3.90mm x 3.90mm) |
Part Status Obsolete | Height - Seated (Max) 0.079" (2.00mm) |
Mounting Type Surface Mount |

