
LUW CR7P-LSLU-MCML-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-LUWCR7P-LSLU-MCML-1-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW CR7P-LSLU-MCML-1-350-R18 |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White 2.95V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 65 (Typ) |
Mfr | Current - Max 1A |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 160lm (140lm ~ 180lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.093" (2.35mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 9.6°C/W |
Lumens/Watt @ Current - Test 155 lm/W |














