


LTRBGFSF-BACB-RJWQ-0-0-R18-ZTP | |
|---|---|
DigiKey Part Number | 475-LTRBGFSF-BACB-RJWQ-0-0-R18-ZTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTRBGFSF-BACB-RJWQ-0-0-R18-ZTP |
Description | LED RGB DIFFUSED 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 530nm Green, 460mn Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Green, 3.2V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 10mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 632nm Red, 523nm Green, 465nm Blue |
Configuration Independent | Package / Case 6-SMD, J-Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.30mm L x 3.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 2.00mm |
Lens Size 2.80mm x 2.50mm |

