
LT T673-R2S2-35-Z | |
|---|---|
DigiKey Part Number | 475-LTT673-R2S2-35-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT T673-R2S2-35-Z |
Description | LED TOPLED TRUE GREEN 2PLCC |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 527nm |
Color | Package / Case 2-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
Voltage - Forward (Vf) (Typ) 3V |

