
LT T66G-DAEA-29-N424-20-R33 | |
|---|---|
DigiKey Part Number | 475-LTT66G-DAEA-29-N424-20-R33TR-ND - Tape & Reel (TR) 475-LTT66G-DAEA-29-N424-20-R33CT-ND - Cut Tape (CT) 475-LTT66G-DAEA-29-N424-20-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT T66G-DAEA-29-N424-20-R33 |
Description | LED GREEN 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 532nm LED Indication - Discrete 2.6V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.55mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 20mA | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 524nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,21040 € | 21,04 € |
| 500 | 0,17302 € | 86,51 € |
| 1.000 | 0,16071 € | 160,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15024 € | 300,48 € |
| 4.000 | 0,14135 € | 565,40 € |
| 6.000 | 0,13679 € | 820,74 € |
| 10.000 | 0,13164 € | 1.316,40 € |
| 14.000 | 0,12857 € | 1.799,98 € |
| 20.000 | 0,12558 € | 2.511,60 € |
| 50.000 | 0,11897 € | 5.948,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



