
LT QH9G-R1-2-3X4X-5-R18-Z-MS | |
|---|---|
DigiKey Part Number | 475-LTQH9G-R1-2-3X4X-5-R18-Z-MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT QH9G-R1-2-3X4X-5-R18-Z-MS |
Description | LED GREEN DIFFUSED 0402 SMD |
Customer Reference | |
Detailed Description | Green 523nm LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.54mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.47mm W | |
Height (Max) | 0.40mm |

