
LT PWSG-BACA-36-N626-20-SF | |
|---|---|
DigiKey Part Number | 475-LTPWSG-BACA-36-N626-20-SFTR-ND - Tape & Reel (TR) 475-LTPWSG-BACA-36-N626-20-SFCT-ND - Cut Tape (CT) 475-LTPWSG-BACA-36-N626-20-SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT PWSG-BACA-36-N626-20-SF |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 531nm LED Indication - Discrete 2.65V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,23740 € | 23,74 € |
| 500 | 0,19596 € | 97,98 € |
| 1.000 | 0,18234 € | 182,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16481 € | 494,43 € |
| 6.000 | 0,15588 € | 935,28 € |
| 9.000 | 0,15129 € | 1.361,61 € |
| 15.000 | 0,14612 € | 2.191,80 € |
| 21.000 | 0,14305 € | 3.004,05 € |
| 30.000 | 0,14005 € | 4.201,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



