
LSG T67K-JL-1-0+HK-1-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LSGT67K-JL-1-0+HK-1-0-2-R18-ZTR-ND - Tape & Reel (TR) 475-LSGT67K-JL-1-0+HK-1-0-2-R18-ZCT-ND - Cut Tape (CT) 475-LSGT67K-JL-1-0+HK-1-0-2-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSG T67K-JL-1-0+HK-1-0-2-R18-Z |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 1.8V Green, 1.8V Red 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V Green, 1.8V Red | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 643nm Red | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.60mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,17480 € | 17,48 € |
| 500 | 0,14290 € | 71,45 € |
| 1.000 | 0,13240 € | 132,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12345 € | 246,90 € |
| 4.000 | 0,11584 € | 463,36 € |
| 6.000 | 0,11194 € | 671,64 € |
| 10.000 | 0,10752 € | 1.075,20 € |
| 14.000 | 0,10490 € | 1.468,60 € |
| 20.000 | 0,10233 € | 2.046,60 € |
| 50.000 | 0,09668 € | 4.834,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |





