
LS K376-RU | |
|---|---|
DigiKey Part Number | 475-LSK376-RU-ND |
Manufacturer | |
Manufacturer Product Number | LS K376-RU |
Description | LED RED CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Mfr | Lens Size 3mm, T-1 |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 4.80mm |

