
LS E63F-EAFB-1-1-50-R33-Z | |
|---|---|
DigiKey Part Number | 475-LSE63F-EAFB-1-1TR-ND - Tape & Reel (TR) 475-LSE63F-EAFB-1-1CT-ND - Cut Tape (CT) 475-LSE63F-EAFB-1-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS E63F-EAFB-1-1-50-R33-Z |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.15V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,20670 € | 20,67 € |
| 500 | 0,16988 € | 84,94 € |
| 1.000 | 0,15775 € | 157,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14744 € | 294,88 € |
| 4.000 | 0,13869 € | 554,76 € |
| 6.000 | 0,13419 € | 805,14 € |
| 10.000 | 0,12911 € | 1.291,10 € |
| 14.000 | 0,12609 € | 1.765,26 € |
| 20.000 | 0,12315 € | 2.463,00 € |
| 50.000 | 0,11664 € | 5.832,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



