
LS A67F-U2AB-1-3A4B-30-R33-Z | |
|---|---|
DigiKey Part Number | 475-LSA67F-U2AB-1-3A4B-30-R33-ZTR-ND - Tape & Reel (TR) 475-LSA67F-U2AB-1-3A4B-30-R33-ZCT-ND - Cut Tape (CT) 475-LSA67F-U2AB-1-3A4B-30-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS A67F-U2AB-1-3A4B-30-R33-Z |
Description | LED SUPER RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Current - Test 30mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 645nm |
Color | Grade Automotive |
Configuration Independent | Qualification AEC-Q101 |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 0.80mm W |
Lens Style Round with Flat Top | Height (Max) 4.20mm |
Lens Size 2.40mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,26680 € | 26,68 € |
| 500 | 0,22088 € | 110,44 € |
| 1.000 | 0,20579 € | 205,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19298 € | 385,96 € |
| 4.000 | 0,18210 € | 728,40 € |
| 6.000 | 0,17651 € | 1.059,06 € |
| 10.000 | 0,17021 € | 1.702,10 € |
| 14.000 | 0,16646 € | 2.330,44 € |
| 20.000 | 0,16280 € | 3.256,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

