LS A676-R1S1-1-0-20-R33-Z-SV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 53.154
Unit Price: 0,51000 €
Datasheet
Red 633nm LED Indication - Discrete 2V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS A676-R1S1-1-0-20-R33-Z-SV

DigiKey Part Number
475-LSA676-R1S1-1-0-20-R33-Z-SVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS A676-R1S1-1-0-20-R33-Z-SV
Description
LED RED CLEAR SMD R/A
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2V 2-SMD, Boomerang
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes