
LS 3366-R1S2-1 | |
|---|---|
DigiKey Part Number | 475-LS3366-R1S2-1-ND |
Manufacturer | |
Manufacturer Product Number | LS 3366-R1S2-1 |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 70° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.10mm |
Lens Style Round with Domed Top |

