
LRTBR98G-R5T-1+S7T7-35+PQ-25-20-R18-ZB | |
|---|---|
DigiKey Part Number | 475-LRTBR98G-R5T-1+S7T7-35+PQ-25-20-R18-ZBTR-ND - Tape & Reel (TR) 475-LRTBR98G-R5T-1+S7T7-35+PQ-25-20-R18-ZBCT-ND - Cut Tape (CT) 475-LRTBR98G-R5T-1+S7T7-35+PQ-25-20-R18-ZBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRTBR98G-R5T-1+S7T7-35+PQ-25-20-R18-ZB |
Description | LED RGB DIFFUSED SMD CHIPLED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 523nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,24870 € | 24,87 € |
| 500 | 0,20562 € | 102,81 € |
| 1.000 | 0,19146 € | 191,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17323 € | 519,69 € |
| 6.000 | 0,16394 € | 983,64 € |
| 9.000 | 0,15918 € | 1.432,62 € |
| 15.000 | 0,15380 € | 2.307,00 € |
| 21.000 | 0,15060 € | 3.162,60 € |
| 30.000 | 0,14749 € | 4.424,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |








