LR T64F-CBDB-1-1-20-R33-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR T64F-CBDB-1-1-20-R33-Z

DigiKey Part Number
475-LRT64F-CBDB-1-1-20-R33-ZTR-ND - Tape & Reel (TR)
475-LRT64F-CBDB-1-1-20-R33-ZCT-ND - Cut Tape (CT)
475-LRT64F-CBDB-1-1-20-R33-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR T64F-CBDB-1-1-20-R33-Z
Description
LED TOPLED RED 625NM 2PLCC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting Color TOPLED Red 625nm (Typ) 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm (Typ)
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
1.95V
Lumens/Watt @ Current - Test
-
Current - Max
50mA
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
30°
Mounting Type
Surface Mount
Package / Case
2-PLCC
Supplier Device Package
2-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.150" (3.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28500 €2,85 €
1000,20410 €20,41 €
5000,16768 €83,84 €
1.0000,15569 €155,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14549 €290,98 €
4.0000,13682 €547,28 €
6.0000,13237 €794,22 €
10.0000,12735 €1.273,50 €
14.0000,12436 €1.741,04 €
20.0000,12144 €2.428,80 €
50.0000,11500 €5.750,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €