
LR Q976.01-P2R2-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-LRQ976.01-P2R2-1-20-R18TR-ND - Tape & Reel (TR) 475-LRQ976.01-P2R2-1-20-R18CT-ND - Cut Tape (CT) 475-LRQ976.01-P2R2-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR Q976.01-P2R2-1-20-R18 |
Description | LED CHIP 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03094 € | 123,76 € |
| 8.000 | 0,02869 € | 229,52 € |
| 12.000 | 0,02753 € | 330,36 € |
| 20.000 | 0,02622 € | 524,40 € |
| 28.000 | 0,02544 € | 712,32 € |
| 40.000 | 0,02468 € | 987,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,05100 € | 5,10 € |
| 500 | 0,04026 € | 20,13 € |
| 1.000 | 0,03666 € | 36,66 € |
| 2.000 | 0,03357 € | 67,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,04960 € | 4,96 € |
| 500 | 0,03908 € | 19,54 € |
| 1.000 | 0,03559 € | 35,59 € |
| 2.000 | 0,03260 € | 65,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





