Red 625nm LED Indication - Discrete 2.2V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR P47F-U2AB-1-3A5A-30-R18-Z

DigiKey Part Number
475-LRP47F-U2AB-1-3A5A-30-R18-ZTR-ND - Tape & Reel (TR)
475-LRP47F-U2AB-1-3A5A-30-R18-ZCT-ND - Cut Tape (CT)
475-LRP47F-U2AB-1-3A5A-30-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR P47F-U2AB-1-3A5A-30-R18-Z
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
30mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
634nm
Lens Color
Colorless
Package / Case
2-SMD, Flat Leads
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.40mm L x 1.55mm W
Lens Style
Round with Flat Top
Height (Max)
0.88mm
Lens Size
1.90mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.095
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23200 €2,32 €
1000,16480 €16,48 €
5000,13436 €67,18 €
1.0000,12431 €124,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11138 €334,14 €
6.0000,10479 €628,74 €
9.0000,10140 €912,60 €
15.0000,09757 €1.463,55 €
21.0000,09530 €2.001,30 €
30.0000,09308 €2.792,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €