
LR P47F-U2AB-1-1-30-R18F-Z | |
|---|---|
DigiKey Part Number | 475-LRP47F-U2AB-1-1-30-R18F-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR P47F-U2AB-1-1-30-R18F-Z |
Description | LED POINTLED 625NM RED TOP SMD |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.0V 2-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Millicandela Rating | ||
Lens Style | Round | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.0V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm |

