
LR E67F-ABCB-1-1-50-R18 | |
|---|---|
DigiKey Part Number | 475-LRE67F-ABCB-1-1-50-R18TR-ND - Tape & Reel (TR) 475-LRE67F-ABCB-1-1-50-R18CT-ND - Cut Tape (CT) 475-LRE67F-ABCB-1-1-50-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR E67F-ABCB-1-1-50-R18 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.30mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,13680 € | 13,68 € |
| 500 | 0,11092 € | 55,46 € |
| 1.000 | 0,10236 € | 102,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09506 € | 190,12 € |
| 4.000 | 0,08885 € | 355,40 € |
| 6.000 | 0,08566 € | 513,96 € |
| 10.000 | 0,08206 € | 820,60 € |
| 14.000 | 0,07991 € | 1.118,74 € |
| 20.000 | 0,07781 € | 1.556,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


