
LR E67F-ABCB-1-1-50-R18 | |
|---|---|
DigiKey Part Number | 475-LRE67F-ABCB-1-1-50-R18TR-ND - Tape & Reel (TR) 475-LRE67F-ABCB-1-1-50-R18CT-ND - Cut Tape (CT) 475-LRE67F-ABCB-1-1-50-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR E67F-ABCB-1-1-50-R18 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,12560 € | 12,56 € |
| 500 | 0,10164 € | 50,82 € |
| 1.000 | 0,09371 € | 93,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08697 € | 173,94 € |
| 4.000 | 0,08122 € | 324,88 € |
| 6.000 | 0,07827 € | 469,62 € |
| 10.000 | 0,07494 € | 749,40 € |
| 14.000 | 0,07295 € | 1.021,30 € |
| 20.000 | 0,07101 € | 1.420,20 € |
| 50.000 | 0,06672 € | 3.336,00 € |
| 100.000 | 0,06406 € | 6.406,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


