Image for LR CP7P-HZKX-1-0-400-R18-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR CP7P-HZKX-1-0-400-R18-Z

DigiKey Part Number
475-LRCP7P-HZKX-1-0-400-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LR CP7P-HZKX-1-0-400-R18-Z
Description
LED OSLON SSL RED 625NM 2SMD
Customer Reference
Detailed Description
LED Lighting Color OSLON SSL Red 625nm (Typ) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1A
Mfr
Luminous Flux @ Current/Temperature
61lm (39lm ~ 82lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
80°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
Wavelength
625nm (Typ)
Supplier Device Package
2-SMD
Current - Test
400mA
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Voltage - Forward (Vf) (Typ)
2.2V
Height - Seated (Max)
0.093" (2.35mm)
Lumens/Watt @ Current - Test
69 lm/W
Thermal Resistance of Package
7°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.