MFR Recommended
Similar

LP T655-R1R2-34-0-30-R33-Z-VIS | |
|---|---|
DigiKey Part Number | 475-LPT655-R1R2-34-0-30-R33-Z-VISTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP T655-R1R2-34-0-30-R33-Z-VIS |
Description | LED GREEN 2PLCC SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2-PLCC |
Category | Viewing Angle 60° |
Mfr | Mounting Type |
Series | Package / Case 2-PLCC |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 3.20mm L x 2.80mm W |
Color | Height (Max) 3.50mm |
Configuration Standard | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP DELPS1.FP-UGVI-34-Z555-10-S | ams-OSRAM USA INC. | 86.122 | 475-KPDELPS1.FP-UGVI-34-Z555-10-SCT-ND | 0,25000 € | MFR Recommended |
| KP DELPS1.FP-QISI-34-U515-2-S | ams-OSRAM USA INC. | 1.353 | 475-KPDELPS1.FP-QISI-34-U515-2-SCT-ND | 0,24000 € | Similar |


