
LP P47F-P2S1-35-1-30-R18F-Z | |
|---|---|
DigiKey Part Number | 475-LPP47F-P2S1-35-1-30-R18F-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP P47F-P2S1-35-1-30-R18F-Z |
Description | LED CLEAR TOP MNT SMD |
Customer Reference | |
Detailed Description | 560nm LED Indication - Discrete 2.3V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Current - Test 30mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 562nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 2.10mm Dia |
Lens Size 2.11mm Dia | Height (Max) 0.88mm |
Voltage - Forward (Vf) (Typ) 2.3V |

