Orange 606nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LO T676-R2S2-24-Z

DigiKey Part Number
475-LOT676-R2S2-24-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LO T676-R2S2-24-Z
Description
LED TOPLED 606NM ORANGE 2PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2V 2-PLCC
Product Attributes
Filter Similar Products
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
610nm
Color
Package / Case
2-PLCC
Millicandela Rating
Supplier Device Package
Lens Style
Round with Flat Top
Size / Dimension
3.20mm L x 2.80mm W
Lens Size
2.40mm Dia
Height (Max)
2.10mm
Voltage - Forward (Vf) (Typ)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07014 €140,28 €
4.0000,06532 €261,28 €
6.0000,06285 €377,10 €
10.0000,06005 €600,50 €
14.0000,05838 €817,32 €
20.0000,05675 €1.135,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07014 €
Unit Price with VAT:0,08347 €