
LO M676-R1S1-24-R18-Z | |
|---|---|
DigiKey Part Number | 475-LOM676-R1S1-24-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LO M676-R1S1-24-R18-Z |
Description | LED TOPLED MINI 606NM ORANGE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 610nm |
Color | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.40mm W |
Lens Size 1.50mm x 1.00mm | Height (Max) 1.40mm |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07686 € | 230,58 € |
| 6.000 | 0,07195 € | 431,70 € |
| 9.000 | 0,06943 € | 624,87 € |
| 15.000 | 0,06658 € | 998,70 € |
| 21.000 | 0,06488 € | 1.362,48 € |
| 30.000 | 0,06323 € | 1.896,90 € |
| Unit Price without VAT: | 0,07686 € |
|---|---|
| Unit Price with VAT: | 0,09146 € |

