
LO L296-R2S2-24-0-20-R18-ZR-MM | |
|---|---|
DigiKey Part Number | 475-LOL296-R2S2-24-0-20-R18-ZR-MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LO L296-R2S2-24-0-20-R18-ZR-MM |
Description | LED SMARTLED 0603 SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 160° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.70mm L x 0.80mm W |
Lens Size 1.30mm x 0.80mm | Height (Max) 0.67mm |

