
LO A676-R1S1-34-0-20-R33-Z-XX | |
|---|---|
DigiKey Part Number | 475-LOA676-R1S1-34-0-20-R33-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LO A676-R1S1-34-0-20-R33-Z-XX |
Description | LED ORANGE CLEAR SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 4.00mm L x 3.60mm W |
Lens Size 2.40mm Dia | Height (Max) 4.20mm |

