
LG T67F-R1T1-24-1-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LGT67F-R1T1-24TR-ND - Tape & Reel (TR) 475-LGT67F-R1T1-24CT-ND - Cut Tape (CT) 475-LGT67F-R1T1-24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG T67F-R1T1-24-1-20-R18-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,11890 € | 11,89 € |
| 500 | 0,09600 € | 48,00 € |
| 1.000 | 0,08843 € | 88,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08197 € | 163,94 € |
| 4.000 | 0,07647 € | 305,88 € |
| 6.000 | 0,07364 € | 441,84 € |
| 10.000 | 0,07045 € | 704,50 € |
| 14.000 | 0,06854 € | 959,56 € |
| 20.000 | 0,06669 € | 1.333,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

