
LG T656-R1S2-24-Z | |
|---|---|
DigiKey Part Number | 475-LGT656-R1S2-24-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LG T656-R1S2-24-Z |
Description | LED TOPLED 570NM GREEN 2PLCC |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-PLCC |
Category | Current - Test 20mA |
Mfr | Viewing Angle 60° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 572nm |
Color | Package / Case 2-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.60mm Dia | Height (Max) 3.50mm |
Voltage - Forward (Vf) (Typ) 2V |

