
LE R Q8WP-LAMA-34-0-A40-R18-Z | |
|---|---|
DigiKey Part Number | 475-LERQ8WP-LAMA-34-0-A40-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE R Q8WP-LAMA-34-0-A40-R18-Z |
Description | LED OSTAR PROJ RED 625NM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Red 625nm 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 625nm | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.16V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
Current - Max | 5A | |
Luminous Flux @ Current/Temperature | 168lm (112lm ~ 224lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.154" L x 0.144" W (3.90mm x 3.65mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,40093 € | 3.400,93 € |
| 2.000 | 3,29136 € | 6.582,72 € |
| Unit Price without VAT: | 3,40093 € |
|---|---|
| Unit Price with VAT: | 4,04711 € |

