
LE D P0MQ-FQFT-R-0-J00-R18 | |
|---|---|
DigiKey Part Number | 475-LEDP0MQ-FQFT-R-0-J00-R18TR-ND - Tape & Reel (TR) 475-LEDP0MQ-FQFT-R-0-J00-R18CT-ND - Cut Tape (CT) 475-LEDP0MQ-FQFT-R-0-J00-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE D P0MQ-FQFT-R-0-J00-R18 |
Description | THE OSRAM OSTAR PROJECTION POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR™ Projection Power Blue Rectangle |
Datasheet | Datasheet |
Category | Current - Test 10A |
Manufacturer ams-OSRAM USA INC. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Max 10A |
Part Status Active | Viewing Angle 120° |
Type LED Module | Size / Dimension 7.60mm L x 6.80mm W |
Color Blue | Height 1.40mm |
Wavelength 440nm (435nm ~ 445nm) | Light Emitting Surface (LES) 1.55mm L x 1.20mm W |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 14250mW (12100mW ~ 16400mW) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 9,25200 € | 92,52 € |
| 100 | 7,72170 € | 772,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,05678 € | 3.528,39 € |
| 1.000 | 6,84112 € | 6.841,12 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |



