
LE CG P3AQ-WQWU-A-0-F00 | |
|---|---|
DigiKey Part Number | 475-LECGP3AQ-WQWU-A-0-F00-ND |
Manufacturer | |
Manufacturer Product Number | LE CG P3AQ-WQWU-A-0-F00 |
Description | LED MOD OSRAM OSTAR GREEN RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Green Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | 520nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 15050lm (12100lm ~ 18000lm) | |
Current - Test | 6A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 21V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
Current - Max | 10A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 27.00mm L x 15.50mm W | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 8.20mm L x 4.85mm W | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,44000 € | 52,44 € |
| Unit Price without VAT: | 52,44000 € |
|---|---|
| Unit Price with VAT: | 62,40360 € |


