
LE CG P2AQ-WRWU-A-0-J00-T01 | |
|---|---|
DigiKey Part Number | 475-LECGP2AQ-WRWU-A-0-J00-T01-ND |
Manufacturer | |
Manufacturer Product Number | LE CG P2AQ-WRWU-A-0-J00-T01 |
Description | THE OSRAM OSTAR PROJECTION POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR™ Projection Power Green Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 15500lm (13000lm ~ 18000lm) | |
Current - Test | 10A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 16V | |
Lumens/Watt @ Current - Test | 97 lm/W | |
Current - Max | 10A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 27.00mm L x 15.50mm W | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 3.20mm L x 2.60mm W | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,89000 € | 31,89 € |
| 38 | 23,79368 € | 904,16 € |
| 114 | 22,44588 € | 2.558,83 € |
| Unit Price without VAT: | 31,89000 € |
|---|---|
| Unit Price with VAT: | 37,94910 € |




