
LE CG P0AQ-TRTU-A-0-J00-R18 | |
|---|---|
DigiKey Part Number | 475-LECGP0AQ-TRTU-A-0-J00-R18TR-ND - Tape & Reel (TR) 475-LECGP0AQ-TRTU-A-0-J00-R18CT-ND - Cut Tape (CT) 475-LECGP0AQ-TRTU-A-0-J00-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE CG P0AQ-TRTU-A-0-J00-R18 |
Description | THE OSRAM OSTAR PROJECTION POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR™ Projection Power Green Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 3900lm (3300lm ~ 4500lm) | |
Current - Test | 10A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 4V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
Current - Max | 10A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 7.60mm L x 6.80mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 1.55mm L x 1.20mm W | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| 10 | 9,12800 € | 91,28 € |
| 100 | 7,61860 € | 761,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,96246 € | 3.481,23 € |
| 1.000 | 6,74976 € | 6.749,76 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,94680 € |



