
LCW MVSG.EC-BXCX-4C8E-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-LCWMVSG.EC-BXCX-4C8E-1-20-R18TR-ND - Tape & Reel (TR) 475-LCWMVSG.EC-BXCX-4C8E-1-20-R18CT-ND - Cut Tape (CT) 475-LCWMVSG.EC-BXCX-4C8E-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCW MVSG.EC-BXCX-4C8E-1-20-R18 |
Description | LED MINITOPLED COOL WHT SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Mini TOPLED White, Cool 6500K 3.05V 20mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 8lm (6lm ~ 9lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 82 (Typ) | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.071" W (2.00mm x 1.80mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Thermal Resistance of Package | 130°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,23540 € | 23,54 € |
| 500 | 0,19426 € | 97,13 € |
| 1.000 | 0,18074 € | 180,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16333 € | 489,99 € |
| 6.000 | 0,15446 € | 926,76 € |
| 9.000 | 0,14992 € | 1.349,28 € |
| 15.000 | 0,14478 € | 2.171,70 € |
| 21.000 | 0,14172 € | 2.976,12 € |
| 30.000 | 0,13875 € | 4.162,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |





