
LCB TVSG-AXBZ-2J8L-1-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LCBTVSG-AXBZ-2J8L-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LCBTVSG-AXBZ-2J8L-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LCBTVSG-AXBZ-2J8L-1-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCB TVSG-AXBZ-2J8L-1-20-R18-Z |
Description | 67000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color TOPLED® Blue 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
Current - Max | 50mA | |
Luminous Flux @ Current/Temperature | 6lm (4lm ~ 8lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,25800 € | 25,80 € |
| 500 | 0,21356 € | 106,78 € |
| 1.000 | 0,19894 € | 198,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18652 € | 373,04 € |
| 4.000 | 0,17598 € | 703,92 € |
| 6.000 | 0,17057 € | 1.023,42 € |
| 10.000 | 0,16446 € | 1.644,60 € |
| 14.000 | 0,16083 € | 2.251,62 € |
| 20.000 | 0,15729 € | 3.145,80 € |
| 50.000 | 0,14946 € | 7.473,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



