MFR Recommended
Similar

LCB M67C-R2S2-4J5K-1-10-R33-Z-TW | |
|---|---|
DigiKey Part Number | 475-LCBM67C-R2S2-4J5K-1-10-R33-Z-TWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCB M67C-R2S2-4J5K-1-10-R33-Z-TW |
Description | LED MINI TOPLED SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 1.50mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, J-Lead |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KB DELPS2.DI-MGNI-2J8L-S4W5-0.5-S | ams-OSRAM USA INC. | 0 | 475-KBDELPS2.DI-MGNI-2J8L-S4W5-0.5-STR-ND | 0,06365 € | MFR Recommended |
| KB DELPS2.DI-THVG-2J8L-Z555-10-S | ams-OSRAM USA INC. | 2.749 | 475-KBDELPS2.DI-THVG-2J8L-Z555-10-SCT-ND | 0,23000 € | Similar |


