Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LB TTSD-R2S2-34-1-20-R18-Z-JC | |
|---|---|
DigiKey Part Number | 475-LBTTSD-R2S2-34-1-20-R18-Z-JCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB TTSD-R2S2-34-1-20-R18-Z-JC |
Description | LED TOPLED SMD 2-PLCC |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 3V 2-PLCC |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 464nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB TTSD-J2L1-25-S6Z6-0.5-S | ams-OSRAM USA INC. | 5.690 | 475-LBTTSD-J2L1-25-S6Z6-0.5-SCT-ND | 0,31000 € | Parametric Equivalent |
| LB TTSD-M2N2-25-S6Z6-1.5-S | ams-OSRAM USA INC. | 9.770 | 475-LBTTSD-M2N2-25-S6Z6-1.5-SCT-ND | 0,31000 € | Parametric Equivalent |
| HSMN-A100-R00J1 | Broadcom Limited | 8.442 | 516-HSMN-A100-R00J1CT-ND | 1,16000 € | Parametric Equivalent |



