
LB G6SP-BACB-35-47-140-R18-Z | |
|---|---|
DigiKey Part Number | 475-LBG6SP-BACB-35-47-140-R18-ZTR-ND - Tape & Reel (TR) 475-LBG6SP-BACB-35-47-140-R18-ZCT-ND - Cut Tape (CT) 475-LBG6SP-BACB-35-47-140-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB G6SP-BACB-35-47-140-R18-Z |
Description | LED TOPLED BLUE 470NM 6PLCC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Blue 470nm (464nm ~ 476nm) 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 470nm (464nm ~ 476nm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 20 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 10lm (6lm ~ 13lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-PLCC | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,99100 € | 9,91 € |
| 100 | 0,74770 € | 74,77 € |
| 500 | 0,63996 € | 319,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60475 € | 604,75 € |
| 2.000 | 0,57492 € | 1.149,84 € |
| 3.000 | 0,55962 € | 1.678,86 € |
| 5.000 | 0,54237 € | 2.711,85 € |
| 7.000 | 0,53210 € | 3.724,70 € |
| 10.000 | 0,52210 € | 5.221,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


