
LB E67C-R2T1-35-1-30-R18-Z | |
|---|---|
DigiKey Part Number | 475-LBE67C-R2T1-35-1-30-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB E67C-R2T1-35-1-30-R18-Z |
Description | LED PWR TOPLED BLUE 469NM SMD |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 3.9V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 30mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 464nm |
Color | Package / Case 4-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
Voltage - Forward (Vf) (Typ) 3.9V |

