
LA P476-R1T1-24-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LAP476-R1T1-24-0-20-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA P476-R1T1-24-0-20-R18-Z |
Description | LED AMBER CLEAR 2SMD |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 2mm, T-3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 624nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.40mm L x 1.90mm W |
Lens Style Round with Flat Top | Height (Max) 0.88mm |

