
LA ETSF-R1T1-1-2A2B+BBCB-24-3A4B-R18-Z | |
|---|---|
DigiKey Part Number | 475-LAETSF-R1T1-1-2A2B+BBCB-24-3A4B-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA ETSF-R1T1-1-2A2B+BBCB-24-3A4B-R18-Z |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.30mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,10214 € | 817,12 € |
| Unit Price without VAT: | 0,10214 € |
|---|---|
| Unit Price with VAT: | 0,12155 € |

