Amber 617nm LED Indication - Discrete 2.15V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA E67F-R2T1-1-1+BBCB-24-1-R18-Z

DigiKey Part Number
475-LAE67F-R2T1-1-1+BBCB-24-1-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA E67F-R2T1-1-1+BBCB-24-1-R18-Z
Description
LED AMBER CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amber 617nm LED Indication - Discrete 2.15V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.15V
Mfr
Current - Test
50mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
624nm
Lens Color
Colorless
Package / Case
4-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.30mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08868 €886,80 €
Unit Price without VAT:0,08868 €
Unit Price with VAT:0,10553 €