
KY DMLQ32.23-8J8L-46-M3W3-700-R18 | |
---|---|
DigiKey Part Number | 475-KYDMLQ32.23-8J8L-46-M3W3TR-ND - Tape & Reel (TR) 475-KYDMLQ32.23-8J8L-46-M3W3CT-ND - Cut Tape (CT) 475-KYDMLQ32.23-8J8L-46-M3W3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY DMLQ32.23-8J8L-46-M3W3-700-R18 |
Description | MID-POWER LED FOR SIGNALING APPL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Yellow 591nm (586nm ~ 595nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 591nm (586nm ~ 595nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.45V | |
Lumens/Watt @ Current - Test | 71 lm/W | |
Current - Max | 800mA | |
Luminous Flux @ Current/Temperature | 122lm (63lm ~ 180lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 1108 | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,51400 € | 5,14 € |
100 | 0,37720 € | 37,72 € |
500 | 0,31610 € | 158,05 € |
1.000 | 0,29608 € | 296,08 € |
2.000 | 0,27908 € | 558,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,26466 € | 1.058,64 € |
8.000 | 0,25245 € | 2.019,60 € |
12.000 | 0,24620 € | 2.954,40 € |
20.000 | 0,23914 € | 4.782,80 € |
28.000 | 0,23494 € | 6.578,32 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |