SYNIOS 2-SMD 1108(2720)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SYNIOS 2-SMD 1108(2720)
SYNIOS 2-SMD 1108(2720)

KY DMLN31.FY-5H8H-5F-8E8G-150-S

DigiKey Part Number
475-KYDMLN31.FY-5H8H-5F-8E8G-150-STR-ND - Tape & Reel (TR)
475-KYDMLN31.FY-5H8H-5F-8E8G-150-SCT-ND - Cut Tape (CT)
475-KYDMLN31.FY-5H8H-5F-8E8G-150-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KY DMLN31.FY-5H8H-5F-8E8G-150-S
Description
SYNIOS P2720AUTOMOTIVEAUTOMOTIVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color SYNIOS Yellow 1108 (2720 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
-
Current - Max
200mA
Luminous Flux @ Current/Temperature
28lm (25lm ~ 28lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Supplier Device Package
1108
Size / Dimension
0.108" L x 0.079" W (2.75mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,40100 €4,01 €
1000,29080 €29,08 €
5000,24162 €120,81 €
1.0000,22547 €225,47 €
2.0000,21175 €423,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20010 €800,40 €
8.0000,19023 €1.521,84 €
12.0000,18517 €2.222,04 €
20.0000,17946 €3.589,20 €
28.0000,17607 €4.929,96 €
40.0000,17276 €6.910,40 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €