Parametric Equivalent

KW HHL532.TK-S2S9-4L07M0-2686-A-R18 | |
|---|---|
DigiKey Part Number | 475-KWHHL532.TK-S2S9-4L07M0-2686-A-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW HHL532.TK-S2S9-4L07M0-2686-A-R18 |
Description | LED OSLON WHITE 1515 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat S White 3.1V 1A 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 433lm (355lm ~ 510lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | 1515 | |
Size / Dimension | 0.148" L x 0.148" W (3.75mm x 3.75mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Thermal Resistance of Package | 3.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44489 € | 889,78 € |
| 4.000 | 0,42421 € | 1.696,84 € |
| 6.000 | 0,41362 € | 2.481,72 € |
| 10.000 | 0,40167 € | 4.016,70 € |
| 14.000 | 0,39457 € | 5.523,98 € |
| 20.000 | 0,38765 € | 7.753,00 € |
| Unit Price without VAT: | 0,44489 € |
|---|---|
| Unit Price with VAT: | 0,52942 € |


