
KW DSLP31.CC-GXHX-4H8I-Z444-60-R18 | |
|---|---|
DigiKey Part Number | 475-KWDSLP31.CC-GXHX-4H8I-Z444-60-R18TR-ND - Tape & Reel (TR) 475-KWDSLP31.CC-GXHX-4H8I-Z444-60-R18CT-ND - Cut Tape (CT) 475-KWDSLP31.CC-GXHX-4H8I-Z444-60-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DSLP31.CC-GXHX-4H8I-Z444-60-R18 |
Description | LED COOL WHITE DIFFUSED 1212 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.9V 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Oval with Flat Top | |
Lens Size | 2.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,20130 € | 20,13 € |
| 500 | 0,16532 € | 82,66 € |
| 1.000 | 0,15347 € | 153,47 € |
| 2.000 | 0,14339 € | 286,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,13350 € | 600,75 € |
| 9.000 | 0,12643 € | 1.137,87 € |
| 13.500 | 0,12280 € | 1.657,80 € |
| 22.500 | 0,11871 € | 2.670,97 € |
| 31.500 | 0,11628 € | 3.662,82 € |
| 45.000 | 0,11391 € | 5.125,95 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |







