
KW DELSS2.CC-BXCY-4F8G-46A8-30-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELSS2.CC-BXCY-4F8G-46A8-30-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.CC-BXCY-4F8G-46A8-30-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.CC-BXCY-4F8G-46A8-30-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.CC-BXCY-4F8G-46A8-30-R18 |
Description | LED COOL WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 3.25V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,13450 € | 13,45 € |
| 500 | 0,10904 € | 54,52 € |
| 1.000 | 0,10063 € | 100,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09348 € | 186,96 € |
| 4.000 | 0,08739 € | 349,56 € |
| 6.000 | 0,08426 € | 505,56 € |
| 10.000 | 0,08073 € | 807,30 € |
| 14.000 | 0,07862 € | 1.100,68 € |
| 20.000 | 0,07657 € | 1.531,40 € |
| 50.000 | 0,07203 € | 3.601,50 € |
| 100.000 | 0,06920 € | 6.920,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |




