
KS DELPS1.22-THVH-68-H3Q4-20-S | |
|---|---|
DigiKey Part Number | 475-KSDELPS1.22-THVH-68-H3Q4-20-STR-ND - Tape & Reel (TR) 475-KSDELPS1.22-THVH-68-H3Q4-20-SCT-ND - Cut Tape (CT) 475-KSDELPS1.22-THVH-68-H3Q4-20-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KS DELPS1.22-THVH-68-H3Q4-20-S |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.225V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,09480 € | 9,48 € |
| 500 | 0,07608 € | 38,04 € |
| 1.000 | 0,06987 € | 69,87 € |
| 2.000 | 0,06458 € | 129,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,05564 € | 500,76 € |
| 18.000 | 0,05247 € | 944,46 € |
| 27.000 | 0,05085 € | 1.372,95 € |
| 45.000 | 0,04901 € | 2.205,45 € |
| 63.000 | 0,04792 € | 3.018,96 € |
| 90.000 | 0,04686 € | 4.217,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


