
KRTBDWLM31.32-2T1V-JW+5A8A-J3+2R1T-5V-S | |
|---|---|
DigiKey Part Number | 475-KRTBDWLM31.32-2T1V-JW+5A8A-J3+2R1T-5V-STR-ND - Tape & Reel (TR) 475-KRTBDWLM31.32-2T1V-JW+5A8A-J3+2R1T-5V-SCT-ND - Cut Tape (CT) 475-KRTBDWLM31.32-2T1V-JW+5A8AJ32R1T5VSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRTBDWLM31.32-2T1V-JW+5A8A-J3+2R1T-5V-S |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 533nm Green, 462nm Blue LED Indication - Discrete 1.9V Red, 2.45V Green, 2.75V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.90mm x 1.85mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.45V Green, 2.75V Blue | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm Red, 526nm Green, 456nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 15.00mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,30800 € | 30,80 € |
| 500 | 0,25638 € | 128,19 € |
| 1.000 | 0,23944 € | 239,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22505 € | 450,10 € |
| 4.000 | 0,21284 € | 851,36 € |
| 6.000 | 0,20658 € | 1.239,48 € |
| 10.000 | 0,19951 € | 1.995,10 € |
| 14.000 | 0,19530 € | 2.734,20 € |
| 20.000 | 0,19120 € | 3.824,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



